Similar
Similar
Similar
Similar
Similar
Similar

SMCJ60E3/TR13 | |
|---|---|
DigiKey Part Number | SMCJ60E3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ60E3/TR13 |
Description | TVS DIODE 60VWM 107VC DO214AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 107V Clamp 14A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 14A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 60V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 66.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 107V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ60A | Littelfuse Inc. | 0 | 5.0SMDJ60ACT-ND | 2,02000 € | Similar |
| CD214C-T60ALF | Bourns Inc. | 0 | CD214C-T60ALF-ND | 0,00000 € | Similar |
| SMCJ60A | Taiwan Semiconductor Corporation | 2.553 | SMCJ60AFSCT-ND | 1,17000 € | Similar |
| SMCJ60A | Littelfuse Inc. | 42.936 | SMCJ60ALFCT-ND | 0,76000 € | Similar |
| SMCJ60A | Bourns Inc. | 22.747 | SMCJ60ABCT-ND | 0,79000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49736 € | 1.492,08 € |
| Unit Price without VAT: | 0,49736 € |
|---|---|
| Unit Price with VAT: | 0,59186 € |






