


SMCJ60A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMCJ60A/TR7TR-ND - Tape & Reel (TR) 13-SMCJ60A/TR7CT-ND - Cut Tape (CT) 13-SMCJ60A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ60A/TR7 |
Description | TVS DIODE 60VWM 96.8VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 96.8V | |
Current - Peak Pulse (10/1000µs) | 15.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31200 € | 3,12 € |
| 100 | 0,19920 € | 19,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,15030 € | 75,15 € |
| 1.000 | 0,13452 € | 134,52 € |
| 1.500 | 0,12647 € | 189,71 € |
| 2.500 | 0,11742 € | 293,55 € |
| 3.500 | 0,11205 € | 392,18 € |
| 5.000 | 0,10684 € | 534,20 € |
| 12.500 | 0,09538 € | 1.192,25 € |
| 25.000 | 0,08830 € | 2.207,50 € |
| 50.000 | 0,08522 € | 4.261,00 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

