
SMDJ60A | |
|---|---|
cms-digikey-product-number | SMDJ60ATR-ND - Tape & Reel (TR) SMDJ60ACT-ND - Cut Tape (CT) SMDJ60ADKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | SMDJ60A |
cms-description | TVS DIODE 60VWM 96.8VC DO214AB |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | 96.8V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
cms-eda-cad-models | SMDJ60A Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 96.8V | |
Current - Peak Pulse (10/1000µs) | 31A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,42300 € | 4,23 € |
| 100 | 0,37570 € | 37,57 € |
| 500 | 0,35326 € | 176,63 € |
| 1.000 | 0,34893 € | 348,93 € |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 3.000 | 0,31910 € | 957,30 € |
| 6.000 | 0,28459 € | 1.707,54 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |












