
FOD8143SD | |
---|---|
DigiKey Part Number | FOD8143SDTR-ND - Tape & Reel (TR) FOD8143SDCT-ND - Cut Tape (CT) FOD8143SDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD8143SD |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 20% @ 1mA | |
Current Transfer Ratio (Max) | 300% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,51000 € | 0,51 € |
10 | 0,35000 € | 3,50 € |
100 | 0,25290 € | 25,29 € |
500 | 0,20922 € | 104,61 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,19487 € | 194,87 € |
2.000 | 0,18267 € | 365,34 € |
3.000 | 0,17641 € | 529,23 € |
5.000 | 0,16933 € | 846,65 € |
7.000 | 0,16511 € | 1.155,77 € |
10.000 | 0,16100 € | 1.610,00 € |
25.000 | 0,15192 € | 3.798,00 € |
50.000 | 0,14627 € | 7.313,50 € |
Unit Price without VAT: | 0,51000 € |
---|---|
Unit Price with VAT: | 0,60690 € |