Similar
Similar
Similar
Similar
Similar

SMCJ6.0E3/TR13 | |
|---|---|
DigiKey Part Number | SMCJ6.0E3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ6.0E3/TR13 |
Description | TVS DIODE 6VWM 11.4VC DO214AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 11.4V Clamp 131.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 131.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 6.67V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD214C-T6.0ALF | Bourns Inc. | 0 | CD214C-T6.0ALF-ND | 0,00000 € | Similar |
| SMCJ6.0A-TR | STMicroelectronics | 9.434 | 497-4296-1-ND | 1,00000 € | Similar |
| SMCJ6.0A/TR13 | YAGEO | 2.950 | 13-SMCJ6.0A/TR13CT-ND | 0,27000 € | Similar |
| SMCJ6.0A/TR7 | YAGEO | 0 | 13-SMCJ6.0A/TR7TR-ND | 0,14422 € | Similar |
| SMDJ6.0A | Littelfuse Inc. | 2.418 | SMDJ6.0ACT-ND | 1,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49736 € | 1.492,08 € |
| Unit Price without VAT: | 0,49736 € |
|---|---|
| Unit Price with VAT: | 0,59186 € |






