Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TV30C6V0J-G | |
|---|---|
DigiKey Part Number | TV30C6V0J-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV30C6V0J-G |
Description | TVS DIODE 6VWM 10.3VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 291.26A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
EDA/CAD Models | TV30C6V0J-G Models |
Category | Current - Peak Pulse (10/1000µs) 291.26A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 6.67V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMC30J6.0A | STMicroelectronics | 8.420 | 497-12224-1-ND | 1,66000 € | Direct |
| CD214C-T6.0ALF | Bourns Inc. | 0 | CD214C-T6.0ALF-ND | 0,00000 € | Similar |
| CD214L-T6.0ALF | Bourns Inc. | 0 | CD214L-T6.0ALF-ND | 0,00000 € | Similar |
| SMCJ6.0A | Littelfuse Inc. | 38.060 | SMCJ6.0ALFCT-ND | 0,76000 € | Similar |
| SMCJ6.0A | Bourns Inc. | 14.080 | SMCJ6.0ABCT-ND | 0,79000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39150 € | 1.174,50 € |
| 6.000 | 0,36468 € | 2.188,08 € |
| 9.000 | 0,35908 € | 3.231,72 € |
| Unit Price without VAT: | 0,39150 € |
|---|---|
| Unit Price with VAT: | 0,46589 € |







