CD214C-T6.0ALF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 3.285
Unit Price: 0,50000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.589
Unit Price: 0,57000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 5.761
Unit Price: 0,76000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 885
Unit Price: 1,24000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,33887 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,39786 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 800
Unit Price: 0,87000 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,31000 €
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,31821 €
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,31093 €
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1.000
Unit Price: 1,81378 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 42.515
Unit Price: 0,41000 €
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: 0,10764 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD214C-T6.0ALF

DigiKey Part Number
CD214C-T6.0ALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214C-T6.0ALF
Description
TVS DIODE 6VWM 10.3VC SMC
Customer Reference
Detailed Description
10.3V Clamp 145.6A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Datasheet
 Datasheet
EDA/CAD Models
CD214C-T6.0ALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.67V
Voltage - Clamping (Max) @ Ipp
10.3V
Current - Peak Pulse (10/1000µs)
145.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes