Similar
Similar

SMBJ7.5CE3/TR13 | |
|---|---|
DigiKey Part Number | SMBJ7.5CE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ7.5CE3/TR13 |
Description | TVS DIODE 7.5VWM 14.3V DO214AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 14.3V Clamp 42A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 42A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7.5V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 8.33V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD214B-T7.5CALF | Bourns Inc. | 0 | CD214B-T7.5CALF-ND | 0,00000 € | Similar |
| SMBJ7.5CA | Littelfuse Inc. | 22.666 | SMBJ7.5CALFCT-ND | 0,48000 € | Similar |
| SMBJ7.5CA | Bourns Inc. | 8.849 | SMBJ7.5CABCT-ND | 0,51000 € | Similar |
| SMBJ7.5CA | Semtech Corporation | 0 | 600-SMBJ7.5CACT-ND | 1,02000 € | Similar |
| SMBJ7.5CA-13-F | Diodes Incorporated | 39.454 | SMBJ7.5CA-FDICT-ND | 0,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27486 € | 824,58 € |
| Unit Price without VAT: | 0,27486 € |
|---|---|
| Unit Price with VAT: | 0,32708 € |






