
SMBJ7.5CA | |
|---|---|
DigiKey Part Number | SMBJ7.5CALFTR-ND - Tape & Reel (TR) SMBJ7.5CALFCT-ND - Cut Tape (CT) SMBJ7.5CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ7.5CA |
Description | TVS DIODE 7.5VWM 12.9V DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 46.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ7.5CA Models |
Category | Voltage - Clamping (Max) @ Ipp 12.9V |
Mfr | Current - Peak Pulse (10/1000µs) 46.6A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7.5V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 8.33V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ7.5CA-E3/5B | Vishay General Semiconductor - Diodes Division | 1.525 | 112-SMBJ7.5CA-E3/5BCT-ND | 0,54000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,30000 € | 3,00 € |
| 100 | 0,19100 € | 19,10 € |
| 500 | 0,14364 € | 71,82 € |
| 1.000 | 0,12833 € | 128,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09072 € | 272,16 € |
| 6.000 | 0,08254 € | 495,24 € |
| 9.000 | 0,07837 € | 705,33 € |
| 15.000 | 0,07369 € | 1.105,35 € |
| 21.000 | 0,07091 € | 1.489,11 € |
| 30.000 | 0,07033 € | 2.109,90 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |








