Similar



CD214B-T7.5CALF | |
|---|---|
DigiKey Part Number | CD214B-T7.5CALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214B-T7.5CALF |
Description | TVS DIODE 7.5VWM 12.9V DO214AA |
Customer Reference | |
Detailed Description | 12.9V Clamp 46.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
EDA/CAD Models | CD214B-T7.5CALF Models |
Category | Current - Peak Pulse (10/1000µs) 46.5A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7.5V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 8.33V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ7.5CA | Bourns Inc. | 8.849 | SMBJ7.5CABCT-ND | 0,51000 € | Similar |
| SMBJ7.5CA | Littelfuse Inc. | 22.666 | SMBJ7.5CALFCT-ND | 0,48000 € | Similar |
| SMBJ7V5CA | Taiwan Semiconductor Corporation | 12.558 | SMBJ7V5CACT-ND | 0,60000 € | Similar |
| TV06B7V5JB-HF | Comchip Technology | 0 | TV06B7V5JB-HF-ND | 0,15436 € | Similar |





