SMAJ6.5E3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 6.864
Unit Price: 0,78000 €
Datasheet

Similar


Bourns Inc.
In Stock: 5.793
Unit Price: 0,41000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 15.369
Unit Price: 0,18000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 186.816
Unit Price: 0,39000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5.000
Unit Price: 0,28000 €
Datasheet

Similar


STMicroelectronics
In Stock: 21.442
Unit Price: 0,13000 €
Datasheet

Similar


YAGEO
In Stock: 9.532
Unit Price: 0,11000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,07328 €
Datasheet
12.3V Clamp 40.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ6.5E3/TR13

DigiKey Part Number
SMAJ6.5E3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ6.5E3/TR13
Description
TVS DIODE 6.5VWM 12.3V DO214AC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
12.3V Clamp 40.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.5V
Voltage - Breakdown (Min)
7.22V
Voltage - Clamping (Max) @ Ipp
12.3V
Current - Peak Pulse (10/1000µs)
40.7A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,13770 €688,50 €
Manufacturers Standard Package
Unit Price without VAT:0,13770 €
Unit Price with VAT:0,16386 €