


SMAJ6.5A | |
|---|---|
DigiKey Part Number | SMAJ6.5ALFTR-ND - Tape & Reel (TR) SMAJ6.5ALFCT-ND - Cut Tape (CT) SMAJ6.5ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ6.5A |
Description | TVS DIODE 6.5VWM 11.2V DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ6.5A Models |
Category | Voltage - Clamping (Max) @ Ipp 11.2V |
Mfr | Current - Peak Pulse (10/1000µs) 35.7A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6.5V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 7.22V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ6.5A-13-F | Diodes Incorporated | 181.804 | SMAJ6.5A-FDICT-ND | 0,42000 € | Direct |
| SMA6J6.5A-E3/5A | Vishay General Semiconductor - Diodes Division | 7.500 | 112-SMA6J6.5A-E3/5ACT-ND | 0,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24600 € | 2,46 € |
| 100 | 0,15490 € | 15,49 € |
| 500 | 0,11568 € | 57,84 € |
| 1.000 | 0,10298 € | 102,98 € |
| 2.000 | 0,09229 € | 184,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06725 € | 336,25 € |
| 10.000 | 0,06127 € | 612,70 € |
| 15.000 | 0,05823 € | 873,45 € |
| 25.000 | 0,05480 € | 1.370,00 € |
| 35.000 | 0,05312 € | 1.859,20 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |










