
SMAJ6.5A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ6.5A/TR13TR-ND - Tape & Reel (TR) 13-SMAJ6.5A/TR13CT-ND - Cut Tape (CT) 13-SMAJ6.5A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ6.5A/TR13 |
Description | TVS DIODE 6.5VWM 11.2V DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 35.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07300 € | 0,73 € |
| 25 | 0,06320 € | 1,58 € |
| 100 | 0,05330 € | 5,33 € |
| 250 | 0,04860 € | 12,15 € |
| 500 | 0,04576 € | 22,88 € |
| 1.000 | 0,04341 € | 43,41 € |
| 2.500 | 0,04093 € | 102,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04578 € | 228,90 € |
| 10.000 | 0,04486 € | 448,60 € |
| 15.000 | 0,03463 € | 519,45 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

