Direct
Similar

PIC16LC505T-04I/SL | |
|---|---|
DigiKey Part Number | PIC16LC505T-04ISL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC16LC505T-04I/SL |
Description | IC MCU 8BIT 1.5KB OTP 14SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 1.5KB (1K x 12) OTP 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PIC16LC505T-04I/SL Models |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 72 x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.5V ~ 5.5V |
Part Status Active | Oscillator Type External |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor PIC | Mounting Type Surface Mount |
Core Size | Supplier Device Package 14-SOIC |
Speed 4MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Peripherals POR, WDT | Base Product Number |
Number of I/O 12 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC16LC505-04I/SL | Microchip Technology | 127 | PIC16LC505-04I/SL-ND | 1,58000 € | Direct |
| PIC16F505T-I/SL | Microchip Technology | 1.668 | PIC16F505T-I/SLCT-ND | 0,91000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.600 | 2,19007 € | 5.694,18 € |
| Unit Price without VAT: | 2,19007 € |
|---|---|
| Unit Price with VAT: | 2,60618 € |


