1.5KB (1K x 12) Microcontrollers

Results: 232
Stocking Options
Environmental Options
Media
Exclude
232Results
Applied FiltersRemove All

Showing
of 232
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
14 SOIC
IC MCU 8BIT 1.5KB FLASH 14SOIC
Microchip Technology
59.309
In Stock
1 : 0,79000 €
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
-
POR, WDT
11
1.5KB (1K x 12)
FLASH
-
67 x 8
2V ~ 5.5V
A/D 4x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14-DPIP
IC MCU 8BIT 1.5KB FLASH 14DIP
Microchip Technology
5.126
In Stock
1 : 1,00000 €
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
-
POR, WDT
11
1.5KB (1K x 12)
FLASH
-
72 x 8
2V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
8 SOIC
IC MCU 8BIT 1.5KB FLASH 8SOIC
Microchip Technology
1.193
In Stock
1 : 0,73000 €
Tube
Tube
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
5
1.5KB (1K x 12)
FLASH
-
41 x 8
2V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
14 SOIC
IC MCU 8BIT 1.5KB FLASH 14SOIC
Microchip Technology
1.460
In Stock
1 : 0,78000 €
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
-
POR, WDT
11
1.5KB (1K x 12)
FLASH
-
72 x 8
2V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14 SOIC
IC MCU 8BIT 1.5KB FLASH 14SOIC
Microchip Technology
2.449
In Stock
1 : 0,85000 €
Cut Tape (CT)
2.600 : 0,73942 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
20MHz
-
POR, WDT
11
1.5KB (1K x 12)
FLASH
-
72 x 8
2V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14 SOIC
IC MCU 8BIT 1.5KB FLASH 14SOIC
Microchip Technology
2.190
In Stock
1 : 0,86000 €
Cut Tape (CT)
2.600 : 0,70299 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
20MHz
-
POR, WDT
11
1.5KB (1K x 12)
FLASH
-
67 x 8
2V ~ 5.5V
A/D 4x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
8 SOIC
IC MCU 8BIT 1.5KB FLASH 8SOIC
Microchip Technology
21.740
In Stock
1 : 0,87000 €
Cut Tape (CT)
3.300 : 0,75014 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
8MHz
-
POR, WDT
5
1.5KB (1K x 12)
FLASH
-
38 x 8
2V ~ 5.5V
A/D 4x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-PDIP
IC MCU 8BIT 1.5KB FLASH 8DIP
Microchip Technology
8.502
In Stock
1 : 0,89000 €
Tube
Tube
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
5
1.5KB (1K x 12)
FLASH
-
41 x 8
2V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
8-PDIP
IC MCU 8BIT 1.5KB FLASH 8DIP
Microchip Technology
743
In Stock
1 : 0,95000 €
Tube
Tube
Active
Verified
PIC
8-Bit
8MHz
-
POR, WDT
5
1.5KB (1K x 12)
FLASH
-
38 x 8
2V ~ 5.5V
A/D 4x8b
Internal
-40°C ~ 85°C (TA)
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
14-DPIP
IC MCU 8BIT 1.5KB FLASH 14DIP
Microchip Technology
602
In Stock
1 : 1,01000 €
Tube
Tube
Active
Not Verified
PIC
8-Bit
20MHz
-
POR, WDT
11
1.5KB (1K x 12)
FLASH
-
67 x 8
2V ~ 5.5V
A/D 4x8b
Internal
-40°C ~ 85°C (TA)
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
8-PDIP
IC MCU 8BIT 1.5KB OTP 8DIP
Microchip Technology
642
In Stock
1 : 1,21000 €
Tube
Tube
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
5
1.5KB (1K x 12)
OTP
-
41 x 8
3V ~ 5.5V
-
Internal
0°C ~ 70°C (TA)
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
8 SOIC
IC MCU 8BIT 1.5KB OTP 8SOIJ
Microchip Technology
1.887
In Stock
1 : 1,30000 €
Tube
Tube
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
5
1.5KB (1K x 12)
OTP
-
41 x 8
3V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SOIJ
8-SOIC (0.209", 5.30mm Width)
14 SOIC
IC MCU 8BIT 1.5KB OTP 14SOIC
Microchip Technology
679
In Stock
1 : 1,49000 €
Tube
Tube
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
11
1.5KB (1K x 12)
OTP
-
72 x 8
3V ~ 5.5V
-
Internal
0°C ~ 70°C (TA)
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14-DPIP
IC MCU 8BIT 1.5KB OTP 14DIP
Microchip Technology
1.208
In Stock
1 : 1,56000 €
Tube
Tube
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
11
1.5KB (1K x 12)
OTP
-
72 x 8
3V ~ 5.5V
-
Internal
0°C ~ 70°C (TA)
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
8 SOIC
IC MCU 8BIT 1.5KB OTP 8SOIJ
Microchip Technology
281
In Stock
1 : 1,72000 €
Tube
Tube
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
5
1.5KB (1K x 12)
OTP
16 x 8
41 x 8
3V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SOIJ
8-SOIC (0.209", 5.30mm Width)
18-DIP
IC MCU 8BIT 1.5KB OTP 18DIP
Microchip Technology
132
In Stock
1 : 1,99000 €
Tube
Tube
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
12
1.5KB (1K x 12)
OTP
-
25 x 8
3V ~ 5.5V
-
External
0°C ~ 70°C (TA)
Through Hole
18-PDIP
18-DIP (0.300", 7.62mm)
18-DIP
IC MCU 8BIT 1.5KB OTP 18DIP
Microchip Technology
180
In Stock
1 : 2,15000 €
Tube
Tube
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
12
1.5KB (1K x 12)
OTP
-
25 x 8
3V ~ 5.5V
-
External
-40°C ~ 85°C (TA)
Through Hole
18-PDIP
18-DIP (0.300", 7.62mm)
20 TSSOP
IC MCU 8BIT 1.5KB FLASH 20SSOP
Microchip Technology
1.201
In Stock
1 : 0,75000 €
Tube
Tube
Active
Not Verified
PIC
8-Bit
20MHz
-
Brown-out Detect/Reset, POR, WDT
17
1.5KB (1K x 12)
FLASH
64 x 8
68 x 8
2V ~ 5.5V
A/D 8x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-SSOP
20-SSOP (0.209", 5.30mm Width)
8-MSOP
IC MCU 8BIT 1.5KB FLASH 8MSOP
Microchip Technology
3.622
In Stock
1 : 0,79000 €
Tube
Tube
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
5
1.5KB (1K x 12)
FLASH
-
41 x 8
2V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-MSOP
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
20 QFN EP
IC MCU 8BIT 1.5KB FLASH 20QFN
Microchip Technology
1.167
In Stock
1 : 0,79000 €
Tube
Tube
Active
Not Verified
PIC
8-Bit
20MHz
-
Brown-out Detect/Reset, POR, WDT
17
1.5KB (1K x 12)
FLASH
64 x 8
68 x 8
2V ~ 5.5V
A/D 8x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-QFN (4x4)
20-VFQFN Exposed Pad
8 SOIC
IC MCU 8BIT 1.5KB FLASH 8SOIC
Microchip Technology
6.991
In Stock
1 : 0,80000 €
Tube
Tube
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
5
1.5KB (1K x 12)
FLASH
-
41 x 8
2V ~ 5.5V
-
Internal
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
20 QFN EP
IC MCU 8BIT 1.5KB FLASH 20QFN
Microchip Technology
3.300
In Stock
1 : 0,81000 €
Cut Tape (CT)
3.300 : 0,67727 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
20MHz
-
Brown-out Detect/Reset, POR, WDT
17
1.5KB (1K x 12)
FLASH
64 x 8
68 x 8
2V ~ 5.5V
A/D 8x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-QFN (4x4)
20-VFQFN Exposed Pad
14 SOIC
IC MCU 8BIT 1.5KB FLASH 14SOIC
Microchip Technology
329
In Stock
1 : 0,87000 €
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
-
POR, WDT
11
1.5KB (1K x 12)
FLASH
-
72 x 8
2V ~ 5.5V
-
Internal
-40°C ~ 125°C (TA)
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14-TSSOP
IC MCU 8BIT 1.5KB FLASH 14TSSOP
Microchip Technology
806
In Stock
1 : 0,91000 €
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
-
POR, WDT
11
1.5KB (1K x 12)
FLASH
-
72 x 8
2V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
14 SOIC
IC MCU 8BIT 1.5KB FLASH 14SOIC
Microchip Technology
1.229
In Stock
1 : 0,92000 €
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
-
POR, WDT
11
1.5KB (1K x 12)
FLASH
-
67 x 8
2V ~ 5.5V
A/D 3x8b
Internal
-40°C ~ 125°C (TA)
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
Showing
of 232

1.5KB (1K x 12) Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.