
PIC16LC505-04I/SL | |
|---|---|
DigiKey Part Number | PIC16LC505-04I/SL-ND |
Manufacturer | |
Manufacturer Product Number | PIC16LC505-04I/SL |
Description | IC MCU 8BIT 1.5KB OTP 14SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 1.5KB (1K x 12) OTP 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PIC16LC505-04I/SL Models |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 72 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2.5V ~ 5.5V |
Part Status Active | Oscillator Type External |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor PIC | Mounting Type Surface Mount |
Core Size | Supplier Device Package 14-SOIC |
Speed 4MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Peripherals POR, WDT | Base Product Number |
Number of I/O 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

