
MIC7111YM5-TR | |
|---|---|
DigiKey Part Number | 576-2900-2-ND - Tape & Reel (TR) 576-2900-1-ND - Cut Tape (CT) 576-2900-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC7111YM5-TR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC7111YM5-TR Models |
Category | Voltage - Input Offset 900 µV |
Mfr | Current - Supply 25µA |
Series | Current - Output / Channel 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Obsolete | Voltage - Supply Span (Max) 11 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 0.02V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 25 kHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC7111BIM5/NOPB | Texas Instruments | 1.142 | LMC7111BIM5/NOPBCT-ND | 1,42000 € | Similar |
| LMC7111BIM5X/NOPB | Texas Instruments | 27.036 | LMC7111BIM5X/NOPBCT-ND | 1,10000 € | Similar |
| TS9511RIYLT | STMicroelectronics | 879 | 497-14406-1-ND | 1,80000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 25 | 0,68000 € | 17,00 € |
| 100 | 0,62040 € | 62,04 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

