
LMC7111BIM5/NOPB | |
|---|---|
DigiKey Part Number | LMC7111BIM5/NOPBTR-ND - Tape & Reel (TR) LMC7111BIM5/NOPBCT-ND - Cut Tape (CT) LMC7111BIM5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC7111BIM5/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMC7111BIM5/NOPB Models |
Category | Voltage - Input Offset 900 µV |
Mfr | Current - Supply 25µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 11 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.03V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 50 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 0.1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC7111BIM5X/NOPB | Texas Instruments | 22.436 | LMC7111BIM5X/NOPBCT-ND | 1,10000 € | MFR Recommended |
| TSV611ILT | STMicroelectronics | 34.697 | 497-10350-1-ND | 0,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,04000 € | 10,40 € |
| 25 | 0,94560 € | 23,64 € |
| 100 | 0,84060 € | 84,06 € |
| 250 | 0,79060 € | 197,65 € |
| 500 | 0,76050 € | 380,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,73571 € | 735,71 € |
| 2.000 | 0,71531 € | 1.430,62 € |
| 3.000 | 0,70509 € | 2.115,27 € |
| 5.000 | 0,69377 € | 3.468,85 € |
| 7.000 | 0,68716 € | 4.810,12 € |
| 10.000 | 0,68080 € | 6.808,00 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |




