Direct
Similar
Similar



MIC5366-2.8YMT-TZ | |
|---|---|
DigiKey Part Number | MIC5366-2.8YMT-TZTR-ND - Tape & Reel (TR) MIC5366-2.8YMT-TZCT-ND - Cut Tape (CT) MIC5366-2.8YMT-TZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5366-2.8YMT-TZ |
Description | IC REG LINEAR 2.8V 150MA 4-TMLF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-TMLF® (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5366-2.8YMT-TZ Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 39 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 65dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-UDFN Exposed Pad, 4-TMLF® |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package 4-TMLF® (1x1) |
Voltage Dropout (Max) 0.31V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD39020ADTPU28R | STMicroelectronics | 0 | 497-19284-1-ND | 0,27000 € | Direct |
| NCV8170AMX280TCG | onsemi | 30.850 | 488-NCV8170AMX280TCGCT-ND | 0,39000 € | Similar |
| NCV8170BMX280TCG | onsemi | 5.000 | 488-NCV8170BMX280TCGCT-ND | 0,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10555 € | 1.055,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 25 | 0,21400 € | 5,35 € |
| 100 | 0,19700 € | 19,70 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |



