Direct
Direct
Direct



LD39020ADTPU28R | |
|---|---|
DigiKey Part Number | 497-19284-2-ND - Tape & Reel (TR) 497-19284-1-ND - Cut Tape (CT) 497-19284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD39020ADTPU28R |
Description | IC REG LINEAR 2.8V 200MA 4-DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LD39020ADTPU28R Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 40 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 55dB (1kHz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package 4-DFN (1x1) |
Voltage Dropout (Max) 0.35V @ 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5365-2.8YMT-TZ | Microchip Technology | 0 | MIC5365-2.8YMT-TZ-ND | 0,10555 € | Direct |
| MIC5366-2.8YMT-TZ | Microchip Technology | 0 | MIC5366-2.8YMT-TZCT-ND | 0,26000 € | Direct |
| MIC5376-2.8YMT-TZ | Microchip Technology | 0 | 576-4198-2-ND | 0,34302 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18600 € | 1,86 € |
| 25 | 0,16480 € | 4,12 € |
| 100 | 0,14160 € | 14,16 € |
| 250 | 0,13060 € | 32,65 € |
| 500 | 0,12398 € | 61,99 € |
| 1.000 | 0,11852 € | 118,52 € |
| 2.500 | 0,11338 € | 283,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10641 € | 1.064,10 € |
| 20.000 | 0,10406 € | 2.081,20 € |
| 30.000 | 0,10288 € | 3.086,40 € |
| 50.000 | 0,10157 € | 5.078,50 € |
| 70.000 | 0,10081 € | 7.056,70 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |




