


NCV8170AMX280TCG | |
|---|---|
DigiKey Part Number | 488-NCV8170AMX280TCGTR-ND - Tape & Reel (TR) 488-NCV8170AMX280TCGCT-ND - Cut Tape (CT) 488-NCV8170AMX280TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8170AMX280TCG |
Description | IC REG LINEAR 2.8V 150MA 4-XDFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.315V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 0.9 µA | |
PSRR | 40dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27100 € | 2,71 € |
| 25 | 0,24160 € | 6,04 € |
| 100 | 0,20960 € | 20,96 € |
| 250 | 0,19420 € | 48,55 € |
| 500 | 0,18494 € | 92,47 € |
| 1.000 | 0,17731 € | 177,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16299 € | 488,97 € |
| 6.000 | 0,15851 € | 951,06 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

