Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-TMLF® (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-TMLF® (1.6x1.6)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5318-1.5YMT-TR

DigiKey Part Number
576-4577-2-ND - Tape & Reel (TR)
576-4577-1-ND - Cut Tape (CT)
576-4577-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5318-1.5YMT-TR
Description
IC REG LINEAR 1.5V 300MA 6-TMLF
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-TMLF® (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
MIC5318-1.5YMT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
150 µA
Mfr
PSRR
75dB ~ 55dB (1kHz ~ 20kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
6-WFDFN Exposed Pad, 6-TMLF®
Voltage - Input (Max)
6V
Supplier Device Package
6-TMLF® (1.6x1.6)
Voltage - Output (Min/Fixed)
1.5V
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC5318-1.5YMT-TRMicrochip Technology1.712576-4577-1-ND0,28000 €Parametric Equivalent
MIC5318-1.5YMTRochester Electronics, LLC4.5272156-MIC5318-1.5YMT-ND0,42495 €Parametric Equivalent
In-Stock: 1.712
Stock Options
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,13088 €654,40 €
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
10,75000 €0,75 €
250,62040 €15,51 €
1000,55240 €55,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,89250 €