Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MIC5259-3.0YD5-TR | |
|---|---|
DigiKey Part Number | MIC5259-3.0YD5-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5259-3.0YD5-TR |
Description | IC REG LINEAR 3V 300MA TSOT-23-5 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5259-3.0YD5-TR Models |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | Current - Supply (Max) 250 µA |
Packaging Tape & Reel (TR) | PSRR 65dB ~ 53dB (10Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package TSOT-23-5 |
Voltage Dropout (Max) 0.55V @ 300mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC1054-3.0VCT713 | Microchip Technology | 10.531 | TC1054-3.0VCT713CT-ND | 0,39000 € | Similar |
| TC2014-3.0VCTTR | Microchip Technology | 3.000 | 150-TC2014-3.0VCTTRCT-ND | 0,42000 € | Similar |
| TC2015-3.0VCTTR | Microchip Technology | 0 | TC2015-3.0VCTTR-ND | 0,47495 € | Similar |
| TC2185-3.0VCTTR | Microchip Technology | 2.142 | TC2185-3.0VCCT-ND | 0,48000 € | Similar |
| RT9178-30GB | Richtek USA Inc. | 0 | RT9178-30GB-ND | 0,15519 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,54092 € | 1.622,76 € |
| Unit Price without VAT: | 0,54092 € |
|---|---|
| Unit Price with VAT: | 0,64369 € |




