MFR Recommended
Similar
Similar



TPS79930DDCTG4 | |
|---|---|
DigiKey Part Number | TPS79930DDCTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS79930DDCTG4 |
Description | IC REG LINEAR 3V 200MA SOT23 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS79930DDCTG4 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) | PSRR 70dB ~ 38dB (100Hz ~ 100kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-THIN |
Voltage Dropout (Max) 0.18V @ 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS79930DDCT | Texas Instruments | 1.133 | 296-17782-1-ND | 1,02000 € | MFR Recommended |
| MIC5259-3.0YD5-TR | Microchip Technology | 0 | MIC5259-3.0YD5-TR-ND | 0,54092 € | Similar |
| RT9167A-33GB | Richtek USA Inc. | 2.062 | 1028-RT9167A-33GBCT-ND | 0,78000 € | Similar |





