


MIC5255-2.5YD5-TR | |
|---|---|
DigiKey Part Number | 576-2811-2-ND - Tape & Reel (TR) 576-2811-1-ND - Cut Tape (CT) 576-2811-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5255-2.5YD5-TR |
Description | IC REG LIN 2.5V 150MA TSOT-23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5255-2.5YD5-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 150 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB ~ 50dB (10Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TSOT-23-5 |
Voltage Dropout (Max) 0.25V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC1014-2.5VCT713 | Microchip Technology | 7.619 | TC1014-2.5VCT713CT-ND | 137,17000 € | Similar |
| TC1185-2.5VCT713 | Microchip Technology | 3.242 | TC11852.5VCT713CT-ND | 152,41000 € | Similar |
| TC2015-2.5VCTTR | Microchip Technology | 1.811 | 150-TC2015-2.5VCTTRCT-ND | 170,70000 € | Similar |
| TPS73125DBVR | Texas Instruments | 9.975 | 296-46391-1-ND | 387,12000 € | Similar |
| TPS73125DBVT | Texas Instruments | 643 | 296-15803-1-ND | 493,81000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 25 | 0,45400 € | 11,35 € |
| 100 | 0,44570 € | 44,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41122 € | 1.233,66 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

