Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MIC5219BM5-TR | |
|---|---|
DigiKey Part Number | MIC5219BM5-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5219BM5-TR |
Description | IC REG LIN POS ADJ 500MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5219BM5-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 µA |
Packaging Tape & Reel (TR) | PSRR 75dB (120Hz) |
Part Status Discontinued at DigiKey | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 12V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) Adjustable | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.6V @ 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5219YM5-TR | Microchip Technology | 22.546 | 576-1282-1-ND | 1,01000 € | Direct |
| SP6205EM5-L | MaxLinear, Inc. | 0 | 1016-1206-ND | 0,00000 € | Similar |
| SP6205EM5-L/TR | MaxLinear, Inc. | 0 | 1016-SP6205EM5-L/TRCT-ND | 0,00000 € | Similar |
| SPX3819M5-L | MaxLinear, Inc. | 0 | 1016-1247-ND | 0,00000 € | Similar |
| SPX3819M5-L/TR | MaxLinear, Inc. | 504 | 1016-1871-1-ND | 0,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,50475 € | 1.514,25 € |
| 6.000 | 0,48869 € | 2.932,14 € |
| Unit Price without VAT: | 0,50475 € |
|---|---|
| Unit Price with VAT: | 0,60065 € |




