MIC5207-3.3BM5-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 11.161
Unit Price: 0,83000 €
Datasheet

Similar


Microchip Technology
In Stock: 9.133
Unit Price: 0,43000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,49000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.107
Unit Price: 1,26000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.287
Unit Price: 0,62000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,62000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.587
Unit Price: 0,58000 €
Datasheet

Similar


Texas Instruments
In Stock: 19.826
Unit Price: 0,58000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.070
Unit Price: 1,00000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 49.179
Unit Price: 0,39000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 5.407
Unit Price: 0,28000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 180mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 180mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5207-3.3BM5-TR

DigiKey Part Number
MIC5207-3.3BM5-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC5207-3.3BM5-TR
Description
IC REG LINEAR 3.3V 180MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 180mA SOT-23-5
EDA/CAD Models
MIC5207-3.3BM5-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 150mA
Current - Output
Current - Quiescent (Iq)
170 µA
Current - Supply (Max)
3 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,32576 €977,28 €
6.0000,30151 €1.809,06 €
9.0000,29045 €2.614,05 €
Manufacturers Standard Package
Unit Price without VAT:0,32576 €
Unit Price with VAT:0,38765 €