Similar
Similar
Similar
Similar
Similar
Similar



MIC5207-1.8YD5-TR | |
|---|---|
DigiKey Part Number | MIC5207-1.8YD5-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5207-1.8YD5-TR |
Description | IC REG LIN 1.8V 180MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 180mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5207-1.8YD5-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 170 µA | |
Current - Supply (Max) | 3 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,67127 € | 2.013,81 € |
| Unit Price without VAT: | 0,67127 € |
|---|---|
| Unit Price with VAT: | 0,79881 € |




