SPX3819M5-L-1-8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 16.107
Unit Price: 0,62000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.703
Unit Price: 0,32000 €
Datasheet

Similar


Texas Instruments
In Stock: 24.927
Unit Price: 1,03000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.415
Unit Price: 0,47000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.072
Unit Price: 1,42000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.428
Unit Price: 0,77000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.650
Unit Price: 0,75000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.231
Unit Price: 0,75000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,72000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.294
Unit Price: 1,18000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,33000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.090
Unit Price: 1,18000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.481
Unit Price: 1,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.320
Unit Price: 3,74000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SPX3819M5-L-1-8

DigiKey Part Number
1016-1411-ND
Manufacturer
Manufacturer Product Number
SPX3819M5-L-1-8
Description
IC REG LINEAR 1.8V 500MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SPX3819M5-L-1-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
8 µA
Current - Supply (Max)
30 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types