SPX5205M5-L-1-8/TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MaxLinear, Inc.
In Stock: 228
Unit Price: 0,38000 €
Datasheet

Similar


STMicroelectronics
In Stock: 16.107
Unit Price: 0,62000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.703
Unit Price: 0,32000 €
Datasheet

Similar


Texas Instruments
In Stock: 24.927
Unit Price: 1,03000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.415
Unit Price: 0,47000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.072
Unit Price: 1,42000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.650
Unit Price: 0,75000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.231
Unit Price: 0,75000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,72000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,33000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.090
Unit Price: 1,18000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.481
Unit Price: 1,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.320
Unit Price: 3,74000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.177
Unit Price: 3,74000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SPX5205M5-L-1-8/TR

DigiKey Part Number
1016-1877-2-ND - Tape & Reel (TR)
1016-1877-1-ND - Cut Tape (CT)
1016-1877-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPX5205M5-L-1-8/TR
Description
IC REG LINEAR 1.8V 150MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SPX5205M5-L-1-8/TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
5 µA
Current - Supply (Max)
2.5 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types