Similar
Similar
Similar
Similar
Similar

MIC4425BN | |
|---|---|
DigiKey Part Number | MIC4425BN-ND |
Manufacturer | |
Manufacturer Product Number | MIC4425BN |
Description | IC GATE DRVR LOW-SIDE 8DIP |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MIC4425BN Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 3A, 3A |
Packaging Tube | Input Type Inverting, Non-Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 28ns, 32ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Through Hole |
Channel Type Independent | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers 2 | Supplier Device Package 8-PDIP |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC4425YN | Microchip Technology | 91 | 576-1201-ND | 2,19000 € | Direct |
| TC4425EPA | Microchip Technology | 0 | TC4425EPA-ND | 1,64880 € | Direct |
| TC4425VPA | Microchip Technology | 179 | TC4425VPA-ND | 3,54000 € | Upgrade |
| TC428CPA | Microchip Technology | 86 | TC428CPA-ND | 1,70000 € | Similar |
| TC428EPA | Microchip Technology | 14 | TC428EPA-ND | 1,70000 € | Similar |




