
TC4428CPA | |
|---|---|
DigiKey Part Number | TC4428CPA-ND |
Manufacturer | |
Manufacturer Product Number | TC4428CPA |
Description | IC GATE DRVR LOW-SIDE 8DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TC4428CPA Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 1.5A, 1.5A |
Packaging Tube | Input Type Inverting, Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 25ns, 25ns |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Driven Configuration Low-Side | Mounting Type Through Hole |
Channel Type Independent | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers 2 | Supplier Device Package 8-PDIP |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 25 | 1,27640 € | 31,91 € |
| 100 | 1,15650 € | 115,65 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |



