MIC39151-1.8BU is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 308
Unit Price: 3,28000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,60000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.042
Unit Price: 3,21000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,41378 €
Datasheet

Similar


Texas Instruments
In Stock: 625
Unit Price: 3,54000 €
Datasheet

Similar


Texas Instruments
In Stock: 144
Unit Price: 4,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 477
Unit Price: 4,55000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 484
Unit Price: 9,79000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 321
Unit Price: 9,79000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 6,59404 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 18
Unit Price: 7,05000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 736
Unit Price: 7,05000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC39151-1.8BU

DigiKey Part Number
MIC39151-1.8BU-ND
Manufacturer
Manufacturer Product Number
MIC39151-1.8BU
Description
IC REG LINEAR 1.8V 1.5A TO263-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263-5
Datasheet
 Datasheet
EDA/CAD Models
MIC39151-1.8BU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 1.5A
Current - Output
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
TO-263-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes