Similar
Similar
Similar



LP3962ES-1.8/NOPB | |
|---|---|
DigiKey Part Number | LP3962ES-1.8/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP3962ES-1.8/NOPB |
Description | IC REG LINEAR 1.8V 1.5A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3962ES-1.8/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 9 mA |
Packaging Tube | Current - Supply (Max) 15 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 7V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package TO-263 (DDPAK-5) |
Voltage Dropout (Max) 0.55V @ 1.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS75718KTTR | Texas Instruments | 6.329 | TPS75718KTTR-ND | 5,66044 € | Similar |
| MIC39151-1.8WU | Microchip Technology | 308 | 576-2304-ND | 3,24000 € | Similar |
| MIC39151-1.8WU-TR | Microchip Technology | 0 | MIC39151-1.8WU-TR-ND | 2,46471 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,87000 € | 3,87 € |
| 10 | 2,93400 € | 29,34 € |
| 45 | 2,57978 € | 116,09 € |
| 135 | 2,40059 € | 324,08 € |
| 270 | 2,31289 € | 624,48 € |
| 540 | 2,24072 € | 1.209,99 € |
| 1.035 | 2,18463 € | 2.261,09 € |
| 2.520 | 2,12279 € | 5.349,43 € |
| Unit Price without VAT: | 3,87000 € |
|---|---|
| Unit Price with VAT: | 4,60530 € |



