


LP3966ES-1.8/NOPB | |
|---|---|
DigiKey Part Number | LP3966ES-1.8/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP3966ES-1.8/NOPB |
Description | IC REG LINEAR 1.8V 3A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3966ES-1.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 9 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,10000 € | 5,10 € |
| 10 | 3,91000 € | 39,10 € |
| 45 | 3,45511 € | 155,48 € |
| 135 | 3,22570 € | 435,47 € |
| 270 | 3,11341 € | 840,62 € |
| 540 | 3,02091 € | 1.631,29 € |
| 1.035 | 2,94904 € | 3.052,26 € |
| 2.520 | 2,86981 € | 7.231,92 € |
| Unit Price without VAT: | 5,10000 € |
|---|---|
| Unit Price with VAT: | 6,06900 € |

