


MIC37100-1.8BS | |
|---|---|
DigiKey Part Number | 2156-MIC37100-1.8BS-MI-ND |
Manufacturer | |
Manufacturer Product Number | MIC37100-1.8BS |
Description | IC REG LINEAR 1.8V 1A SOT-223-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC37100-1.8BS Models |
Category | Voltage - Output (Min/Fixed) 1.8V |
Mfr | Voltage Dropout (Max) 0.5V @ 1A |
Packaging Bulk | Current - Output |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 6V | Supplier Device Package SOT-223-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC37100-1.8WS | Microchip Technology | 500 | 576-1756-5-ND | 1,37000 € | Direct |
| AP2114HA-1.8TRG1 | Diodes Incorporated | 1.834 | 31-AP2114HA-1.8TRG1CT-ND | 0,20000 € | Similar |
| AP7361-18E-13 | Diodes Incorporated | 0 | AP7361-18E-13DI-ND | 0,16190 € | Similar |
| AP7361-18ER-13 | Diodes Incorporated | 0 | AP7361-18ER-13DI-ND | 0,13984 € | Similar |
| LT1963AEST-1.8#PBF | Analog Devices Inc. | 377 | LT1963AEST-1.8#PBF-ND | 6,14000 € | Similar |
| Bulk: | 1314 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 356 | 0,71390 € | 254,15 € |
| Unit Price without VAT: | 0,71390 € |
|---|---|
| Unit Price with VAT: | 0,84954 € |

