

AP7361-18E-13 | |
---|---|
DigiKey Part Number | AP7361-18E-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7361-18E-13 |
Description | IC REG LINEAR 1.8V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP7361-18E-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 65dB ~ 45dB (1kHz ~ 10kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,15484 € | 387,10 € |
5.000 | 0,15035 € | 751,75 € |
7.500 | 0,14809 € | 1.110,67 € |
12.500 | 0,14560 € | 1.820,00 € |
17.500 | 0,14414 € | 2.522,45 € |
25.000 | 0,14274 € | 3.568,50 € |
Unit Price without VAT: | 0,15484 € |
---|---|
Unit Price with VAT: | 0,18426 € |