Parametric Equivalent
Similar
Similar
Similar
Similar



AP7361-18ER-13 | |
|---|---|
DigiKey Part Number | AP7361-18ER-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7361-18ER-13 |
Description | IC REG LINEAR 1.8V 1A SOT-223R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223R |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) | PSRR 65dB ~ 45dB (1kHz ~ 10kHz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 6V | Supplier Device Package SOT-223R |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Voltage Dropout (Max) 0.7V @ 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7361-18E-13 | Diodes Incorporated | 0 | AP7361-18E-13DI-ND | 0,15342 € | Parametric Equivalent |
| MCP1824ST-1802E/DB | Microchip Technology | 1.379 | MCP1824ST-1802E/DBCT-ND | 0,54000 € | Similar |
| MIC37100-1.8WS | Microchip Technology | 32 | 576-1756-5-ND | 1,37000 € | Similar |
| MIC37100-1.8WS-TR | Microchip Technology | 0 | MIC37100-1.8WS-CT-ND | 1,37000 € | Similar |
| TC1264-1.8VDBTR | Microchip Technology | 7.897 | TC1264-1.8VDBCT-ND | 0,83000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13984 € | 349,60 € |
| 5.000 | 0,13572 € | 678,60 € |
| 7.500 | 0,13365 € | 1.002,37 € |
| 12.500 | 0,13137 € | 1.642,12 € |
| 17.500 | 0,13003 € | 2.275,53 € |
| 25.000 | 0,12874 € | 3.218,50 € |
| 62.500 | 0,12597 € | 7.873,12 € |
| Unit Price without VAT: | 0,13984 € |
|---|---|
| Unit Price with VAT: | 0,16641 € |




