


TC1264-1.8VDBTR | |
|---|---|
DigiKey Part Number | TC1264-1.8VDBTR-ND - Tape & Reel (TR) TC1264-1.8VDBCT-ND - Cut Tape (CT) TC1264-1.8VDBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1264-1.8VDBTR |
Description | IC REG LIN 1.8V 800MA SOT-223-3 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | TC1264-1.8VDBTR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 130 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 64dB (1kHz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 6V | Supplier Device Package SOT-223-3 |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Voltage Dropout (Max) 1.4V @ 800mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2114HA-1.8TRG1 | Diodes Incorporated | 1.834 | 31-AP2114HA-1.8TRG1CT-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 25 | 0,81920 € | 20,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,66930 € | 2.677,20 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

