Direct
Similar
Similar
Similar
Similar
Similar



MIC37100-1.8BS | |
|---|---|
DigiKey Part Number | MIC37100-1.8BS-ND |
Manufacturer | |
Manufacturer Product Number | MIC37100-1.8BS |
Description | IC REG LINEAR 1.8V 1A SOT-223-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC37100-1.8BS Models |
Category | Voltage Dropout (Max) 0.5V @ 1A |
Mfr | Current - Output |
Packaging Bulk | Protection Features Over Current, Over Temperature |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-261-4, TO-261AA |
Number of Regulators 1 | Supplier Device Package SOT-223-3 |
Voltage - Input (Max) 6V | Base Product Number |
Voltage - Output (Min/Fixed) 1.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC37100-1.8WS | Microchip Technology | 32 | 576-1756-5-ND | 1,37000 € | Direct |
| AP2114HA-1.8TRG1 | Diodes Incorporated | 1.834 | 31-AP2114HA-1.8TRG1CT-ND | 0,20000 € | Similar |
| AP7361-18E-13 | Diodes Incorporated | 0 | AP7361-18E-13DI-ND | 0,15342 € | Similar |
| AP7361-18ER-13 | Diodes Incorporated | 0 | AP7361-18ER-13DI-ND | 0,13984 € | Similar |
| LT1963AEST-1.8#PBF | Analog Devices Inc. | 377 | LT1963AEST-1.8#PBF-ND | 6,14000 € | Similar |





