MIC2950-06YZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 397
Unit Price: 0,87000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.319
Unit Price: 1,02000 €
Datasheet

Similar


onsemi
In Stock: 5.834
Unit Price: 0,55000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.208
Unit Price: 0,87000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.285
Unit Price: 0,87000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.312
Unit Price: 0,87000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.800
Unit Price: 1,02000 €
Datasheet

Similar


onsemi
In Stock: 1.745
Unit Price: 0,56000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.106
Unit Price: 4,78000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 103.425
Unit Price: 3,56000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 150mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 150mA TO-92-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC2950-06YZ

DigiKey Part Number
MIC2950-06YZ-ND
Manufacturer
Manufacturer Product Number
MIC2950-06YZ
Description
IC REG LIN POS ADJ 150MA TO92-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 150mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
MIC2950-06YZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
1.24V (5V)
Voltage - Output (Max)
Voltage Dropout (Max)
0.6V @ 150mA
Current - Output
Current - Quiescent (Iq)
300 µA
Current - Supply (Max)
8 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes