


LP2950CZ-5.0/LFT1 | |
|---|---|
DigiKey Part Number | 296-LP2950CZ-5.0/LFT1TR-ND - Tape & Reel (TR) 296-LP2950CZ-5.0/LFT1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LP2950CZ-5.0/LFT1 |
Description | IC REG LINEAR 5V 100MA TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LP2950CZ-5.0/LFT1 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply (Max) 14 mA |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Input (Max) 30V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 0.6V @ 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,63500 € | 6,35 € |
| 25 | 0,57320 € | 14,33 € |
| 100 | 0,50520 € | 50,52 € |
| 250 | 0,47272 € | 118,18 € |
| 500 | 0,45312 € | 226,56 € |
| 1.000 | 0,43699 € | 436,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,41139 € | 822,78 € |
| 4.000 | 0,40078 € | 1.603,12 € |
| 6.000 | 0,39547 € | 2.372,82 € |
| 10.000 | 0,38959 € | 3.895,90 € |
| 14.000 | 0,38615 € | 5.406,10 € |
| 20.000 | 0,38284 € | 7.656,80 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

