Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MIC2950-05YZ | |
|---|---|
DigiKey Part Number | 576-1140-ND |
Manufacturer | |
Manufacturer Product Number | MIC2950-05YZ |
Description | IC REG LIN POS ADJ 150MA TO92-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 150mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC2950-05YZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.24V (5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.6V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 µA | |
Current - Supply (Max) | 8 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |




