Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MIC2548-2YM-TR | |
|---|---|
DigiKey Part Number | MIC2548-2YM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC2548-2YM-TR |
Description | IC PWR SWITCH N-CHAN 1:1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC2548-2YM-TR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.5A |
Packaging Tape & Reel (TR) | Rds On (Typ) 80mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Temperature |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-SOIC |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2544-1YM | Microchip Technology | 477 | 576-1737-5-ND | 0,95000 € | Parametric Equivalent |
| MIC2544-1YM-TR | Microchip Technology | 1.085 | MIC2544-1YM-CT-ND | 0,95000 € | Parametric Equivalent |
| MIC2544-2YM | Microchip Technology | 118 | 576-2168-ND | 0,95000 € | Parametric Equivalent |
| MIC2544-2YM-TR | Microchip Technology | 2.114 | MIC2544-2YM-CT-ND | 0,95000 € | Parametric Equivalent |
| MIC2544A-1YM | Microchip Technology | 289 | 576-3604-5-ND | 0,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,81386 € | 2.034,65 € |
| Unit Price without VAT: | 0,81386 € |
|---|---|
| Unit Price with VAT: | 0,96849 € |


