
MIC2548-1YM | |
|---|---|
DigiKey Part Number | 576-2177-ND |
Manufacturer | |
Manufacturer Product Number | MIC2548-1YM |
Description | IC PWR SWITCH N-CHAN 1:1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC2548-1YM Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.5A |
Packaging Tube | Rds On (Typ) 80mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Temperature |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-SOIC |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2544-2YM | Microchip Technology | 118 | 576-2168-ND | 0,95000 € | Parametric Equivalent |
| MIC2544A-1YM-TR | Microchip Technology | 3.154 | 150-MIC2544A-1YM-TRCT-ND | 0,76000 € | Parametric Equivalent |
| MIC2544A-2YM | Microchip Technology | 355 | 576-3606-5-ND | 0,91000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 25 | 0,88240 € | 22,06 € |
| 100 | 0,81390 € | 81,39 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

