
MIC2215-AAABML-EV | |
|---|---|
DigiKey Part Number | 576-4535-ND |
Manufacturer | |
Manufacturer Product Number | MIC2215-AAABML-EV |
Description | EVAL BOARD FOR MIC2215 |
Customer Reference | |
Detailed Description | MIC2215 - 3 - Triple Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 250mA, 250mA, 250mA |
Manufacturer Microchip Technology | Voltage - Input 2.25V ~ 5.5V |
Packaging Box | Regulator Type Positive Adjustable |
Part Status Discontinued at DigiKey | Contents Board(s) |
Channels per IC 3 - Triple | Utilized IC / Part MIC2215 |
Voltage - Output 1.25V ~ 5.5V | Base Product Number |


