Linear Voltage Regulator IC Positive Fixed 3 Output 250mA, 250mA, 250mA 16-MLF® (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 3 Output 250mA, 250mA, 250mA 16-MLF® (4x4)
16-VQFN Exposed Pad, 16-MLF®
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC2215-PPMYML-TR

DigiKey Part Number
576-1073-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MIC2215-PPMYML-TR
Description
IC REG LINEAR 3V/3V/2.8V 16MLF
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 3 Output 250mA, 250mA, 250mA 16-MLF® (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MIC2215-PPMYML-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
150 µA
Mfr
Current - Supply (Max)
550 µA
Packaging
Cut Tape (CT)
PSRR
70dB ~ 45dB (100Hz ~ 1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
3
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
16-VQFN Exposed Pad, 16-MLF®
Voltage - Output (Min/Fixed)
3V, 3V, 2.8V
Supplier Device Package
16-MLF® (4x4)
Voltage Dropout (Max)
0.275V @ 250mA, 0.275V @ 250mA, 0.275V @ 250mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.926
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,12000 €2,12 €
251,75920 €43,98 €
1001,71040 €171,04 €
Unit Price without VAT:2,12000 €
Unit Price with VAT:2,52280 €