



MIC2215-PPPYML-TR | |
|---|---|
DigiKey Part Number | 576-1074-2-ND - Tape & Reel (TR) 576-1074-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MIC2215-PPPYML-TR |
Description | IC REG LINEAR 3V/3V/3V 16-MLF |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 3 Output 250mA, 250mA, 250mA 16-MLF® (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2215-PPPYML-TR Models |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | Current - Supply (Max) 550 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | PSRR 70dB ~ 45dB (100Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 3 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 16-VQFN Exposed Pad, 16-MLF® |
Voltage - Output (Min/Fixed) 3V, 3V, 3V | Supplier Device Package 16-MLF® (4x4) |
Voltage Dropout (Max) 0.275V @ 250mA, 0.275V @ 250mA, 0.275V @ 250mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 25 | 1,77320 € | 44,33 € |
| 100 | 1,72410 € | 172,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,12410 € | 10.620,50 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |

