
MIC2072-2PZQS | |
|---|---|
DigiKey Part Number | 576-2143-ND |
Manufacturer | |
Manufacturer Product Number | MIC2072-2PZQS |
Description | IC USB PWR CTRLR DUAL 16-QSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB Controller USB Interface 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC2072-2PZQS Models |
Category | Interface USB |
Manufacturer Microchip Technology | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Current - Supply 16µA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Protocol USB | Supplier Device Package 16-QSOP |
Function Controller | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2072-2PZQS | Microchip Technology | 56 | 1611-MIC2072-2PZQS-ND | 1,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 196 | 2,43444 € | 477,15 € |
| Unit Price without VAT: | 2,43444 € |
|---|---|
| Unit Price with VAT: | 2,89698 € |

