Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MIC2012BM | |
|---|---|
DigiKey Part Number | MIC2012BM-ND |
Manufacturer | |
Manufacturer Product Number | MIC2012BM |
Description | IC USB PWR CTRLR DUAL 8-SOIC |
Customer Reference | |
Detailed Description | USB Controller USB Interface 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC2012BM Models |
Category | Interface USB |
Manufacturer Microchip Technology | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Current - Supply 16µA |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol USB | Supplier Device Package 8-SOIC |
Function Controller | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2012YM | Microchip Technology | 51 | 1611-MIC2012YM-ND | 0,93000 € | Direct |
| MIC2012CM | Microchip Technology | 0 | MIC2012CM-ND | 1,63900 € | Parametric Equivalent |
| MIC2012PBM | Microchip Technology | 0 | MIC2012PBM-ND | 1,63900 € | Parametric Equivalent |
| MIC2012PCM | Microchip Technology | 0 | MIC2012PCM-ND | 1,63900 € | Parametric Equivalent |
| MIC2072BM | Microchip Technology | 0 | MIC2072BM-ND | 1,76650 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | 1,63900 € | 622,82 € |
| Unit Price without VAT: | 1,63900 € |
|---|---|
| Unit Price with VAT: | 1,95041 € |


